


- Manufacturer
- MFR.Part #
- X1G0053910021
- JLCPCB Part #
- C2891960
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 10MHz 3.13V~3.46V 5mA CMOS SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Seiko Epson | |
| Package | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.13V~3.46V | |
| Output Type | CMOS | |
| Frequency | 10MHz | |
| Current - Supply | 5mA |

* Images are for reference only
X1G0053910021
Extended- Manufacturer
- MFR.Part #
- X1G0053910021
- JLCPCB Part #
- C2891960
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 10MHz 3.13V~3.46V 5mA CMOS SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- X1G0053910021
- JLCPCB Part #
- C2891960
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 10MHz 3.13V~3.46V 5mA CMOS SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X1G0053910021 Specifications
X1G0053910021 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Seiko Epson | |
| Package | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.13V~3.46V | |
| Output Type | CMOS | |
| Frequency | 10MHz | |
| Current - Supply | 5mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X1G0053910021. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X1G0053910021 Documents
X1G0053910021 datasheets or manufacturer documentation.
Datasheet: X1G0053910021 Datasheet (PDF)
X1G0053910021 Schematic Symbol & PCB Footprint
The X1G0053910021 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.