Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 79L05
79L05 - 1
79L05 - 2
79L05 - 3
79L05 - 4
Extended1/4
* Images are for reference only
79L05
Attributes
Value
Manufacturer
YONGYUTAI
MFR.Part #
79L05
JLCPCB Part #
C2891834
Package
SOT-89
Description
0℃~+150℃@(Tj) 1 1.7V 100mA 30V 40uV 49dB@(120Hz) 5V 6mA Fixed Negative SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerYONGYUTAI
PackageSOT-89
Power Supply Rejection Ratio (PSRR)49dB@(120Hz)
Operating Temperature0℃~+150℃@(Tj)
standby current6mA
Noise40uV
Voltage - Supply30V
Output TypeFixed
Output Current100mA
Output ConfigurationNegative
Voltage Dropout1.7V
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 79L05
79L05

* Images are for reference only

79L05

Extended
Manufacturer

YONGYUTAI

MFR.Part #
79L05
JLCPCB Part #
C2891834
Package
SOT-89
Description
0℃~+150℃@(Tj) 1 1.7V 100mA 30V 40uV 49dB@(120Hz) 5V 6mA Fixed Negative SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

79L05

* Images are for reference only

79L05
Extended
Manufacturer

YONGYUTAI

MFR.Part #
79L05
JLCPCB Part #
C2891834
Package
SOT-89
Description
0℃~+150℃@(Tj) 1 1.7V 100mA 30V 40uV 49dB@(120Hz) 5V 6mA Fixed Negative SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

79L05 Specifications

79L05 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerYONGYUTAI
PackageSOT-89
Power Supply Rejection Ratio (PSRR)49dB@(120Hz)
Operating Temperature0℃~+150℃@(Tj)
standby current6mA
Noise40uV
Voltage - Supply30V
Output TypeFixed
Output Current100mA
Output ConfigurationNegative
Voltage Dropout1.7V
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 79L05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

79L05 Documents

79L05 datasheets or manufacturer documentation.

Datasheet: 79L05 Datasheet (PDF)

79L05 Schematic Symbol & PCB Footprint

The 79L05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.