Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KPESD15VL2UT
KPESD15VL2UT - 1
KPESD15VL2UT - 2
KPESD15VL2UT - 3
KPESD15VL2UT - 4
Extended1/4
* Images are for reference only
KPESD15VL2UT
Attributes
Value
Manufacturer
KUU
MFR.Part #
KPESD15VL2UT
JLCPCB Part #
C2891675
Package
SOT-23
Description
-40℃~+125℃ 10A@8/20us 140pF 15V 16.7V 1uA 2 300W 35V ESD IEC 61000-4-2 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance140pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)300W
level of protectionIEC 61000-4-2
Clamping Voltage35V
PolarityUnidirectional
Peak Pulse Current (Ipp)10A@8/20us
Voltage - Breakdown16.7V
Reverse Stand-Off Voltage (Vrwm)15V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KPESD15VL2UT
KPESD15VL2UT

* Images are for reference only

KPESD15VL2UT

Extended
Manufacturer

KUU

MFR.Part #
KPESD15VL2UT
JLCPCB Part #
C2891675
Package
SOT-23
Description
-40℃~+125℃ 10A@8/20us 140pF 15V 16.7V 1uA 2 300W 35V ESD IEC 61000-4-2 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPESD15VL2UT

* Images are for reference only

KPESD15VL2UT
Extended
Manufacturer

KUU

MFR.Part #
KPESD15VL2UT
JLCPCB Part #
C2891675
Package
SOT-23
Description
-40℃~+125℃ 10A@8/20us 140pF 15V 16.7V 1uA 2 300W 35V ESD IEC 61000-4-2 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPESD15VL2UT Specifications

KPESD15VL2UT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance140pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)300W
level of protectionIEC 61000-4-2
Clamping Voltage35V
PolarityUnidirectional
Peak Pulse Current (Ipp)10A@8/20us
Voltage - Breakdown16.7V
Reverse Stand-Off Voltage (Vrwm)15V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KPESD15VL2UT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KPESD15VL2UT Documents

KPESD15VL2UT datasheets or manufacturer documentation.

Datasheet: KPESD15VL2UT Datasheet (PDF)

KPESD15VL2UT Schematic Symbol & PCB Footprint

The KPESD15VL2UT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.