



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | SENSORTEK | |
| Package | LGA-12(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Bits | 12bit | |
| Standby Current | 1uA | |
| Sensor Type | Accelerometer | |
| Voltage - Supply | 1.7V~3.6V | |
| Acceleration Measurement Range (MAX) | ±8g | |
| Features | Motion event detection | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STK8BA58(LGA-12PIN) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | SENSORTEK | |
| Package | LGA-12(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Bits | 12bit | |
| Standby Current | 1uA | |
| Sensor Type | Accelerometer | |
| Voltage - Supply | 1.7V~3.6V | |
| Acceleration Measurement Range (MAX) | ±8g | |
| Features | Motion event detection | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STK8BA58(LGA-12PIN). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STK8BA58(LGA-12PIN) datasheets or manufacturer documentation.
Datasheet: STK8BA58(LGA-12PIN) Datasheet (PDF)
The STK8BA58(LGA-12PIN) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.