Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. XS2184
XS2184 - 1
XS2184 - 2
XS2184 - 3
XS2184 - 4
Extended1/4
* Images are for reference only
XS2184
Attributes
Value
Manufacturer
chipup
MFR.Part #
XS2184
JLCPCB Part #
C2890400
Package
QFN-48-EP(7x7)
Description
PGOOD状态指示、PD检测与断开识别、过压保护、Undervoltage Protection、Thermal Protection、Overcurrent Protection、双事件分级检测、内置LDO QFN-48-EP(7x7) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
Manufacturerchipup
PackageQFN-48-EP(7x7)
Operating Temperature-40℃~+105℃
TypePower Sourcing Equipment (PSE)
Voltage - Supply (POWER)32V~60V
Power - Max30W
Voltage - Supply (IC)4V
FeaturesPGOOD status indication、PD detection and disconnect identification、Overvoltage Protection、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Dual event classification detection、Built-in LDO
number of channels4
Support PoE standard802.3af Type 1、802.3at Type 2
Voltage - Breakdown100V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. XS2184
XS2184

* Images are for reference only

XS2184

Extended
Manufacturer

chipup

MFR.Part #
XS2184
JLCPCB Part #
C2890400
Package
QFN-48-EP(7x7)
Description
PGOOD状态指示、PD检测与断开识别、过压保护、Undervoltage Protection、Thermal Protection、Overcurrent Protection、双事件分级检测、内置LDO QFN-48-EP(7x7) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XS2184

* Images are for reference only

XS2184
Extended
Manufacturer

chipup

MFR.Part #
XS2184
JLCPCB Part #
C2890400
Package
QFN-48-EP(7x7)
Description
PGOOD状态指示、PD检测与断开识别、过压保护、Undervoltage Protection、Thermal Protection、Overcurrent Protection、双事件分级检测、内置LDO QFN-48-EP(7x7) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XS2184 Specifications

XS2184 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
Manufacturerchipup
PackageQFN-48-EP(7x7)
Operating Temperature-40℃~+105℃
TypePower Sourcing Equipment (PSE)
Voltage - Supply (POWER)32V~60V
Power - Max30W
Voltage - Supply (IC)4V
FeaturesPGOOD status indication、PD detection and disconnect identification、Overvoltage Protection、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Dual event classification detection、Built-in LDO
number of channels4
Support PoE standard802.3af Type 1、802.3at Type 2
Voltage - Breakdown100V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XS2184. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XS2184 Documents

XS2184 datasheets or manufacturer documentation.

Datasheet: XS2184 Datasheet (PDF)

XS2184 Schematic Symbol & PCB Footprint

The XS2184 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.