Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. LP5303AQVF
LP5303AQVF - 1
LP5303AQVF - 2
LP5303AQVF - 3
LP5303AQVF - 4
Extended1/4
* Images are for reference only
LP5303AQVF
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LP5303AQVF
JLCPCB Part #
C2890383
Package
DFN-8-EP(2x3)
Description
-40℃~+85℃ 1 150uA 4V~24V 6.1V Active Low Open Drain DFN-8-EP(2x3) Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerLOWPOWER
PackageDFN-8-EP(2x3)
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
Threshold Voltage6.1V
Voltage - Supply4V~24V
Output TypeOpen Drain
Quiescent Current150uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. LP5303AQVF
LP5303AQVF

* Images are for reference only

LP5303AQVF

Extended
Manufacturer

LOWPOWER

MFR.Part #
LP5303AQVF
JLCPCB Part #
C2890383
Package
DFN-8-EP(2x3)
Description
-40℃~+85℃ 1 150uA 4V~24V 6.1V Active Low Open Drain DFN-8-EP(2x3) Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5303AQVF

* Images are for reference only

LP5303AQVF
Extended
Manufacturer

LOWPOWER

MFR.Part #
LP5303AQVF
JLCPCB Part #
C2890383
Package
DFN-8-EP(2x3)
Description
-40℃~+85℃ 1 150uA 4V~24V 6.1V Active Low Open Drain DFN-8-EP(2x3) Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5303AQVF Specifications

LP5303AQVF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerLOWPOWER
PackageDFN-8-EP(2x3)
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
Threshold Voltage6.1V
Voltage - Supply4V~24V
Output TypeOpen Drain
Quiescent Current150uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP5303AQVF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP5303AQVF Documents

LP5303AQVF datasheets or manufacturer documentation.

Datasheet: LP5303AQVF Datasheet (PDF)

LP5303AQVF Schematic Symbol & PCB Footprint

The LP5303AQVF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.