Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. LP5280HVF
LP5280HVF - 1
LP5280HVF - 2
LP5280HVF - 3
LP5280HVF - 4
Extended1/4
* Images are for reference only
LP5280HVF
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LP5280HVF
JLCPCB Part #
C2890374
Package
WLCSP-12
Description
-40℃~+105℃ 1 2.5V~28V 6.8V 67uA Open-drain Voltage monitor WLCSP-12 Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerLOWPOWER
PackageWLCSP-12
Operating Temperature-40℃~+105℃
Number of Voltages Monitored1
ChipTypeVoltage monitor
Threshold Voltage6.8V
Voltage - Supply2.5V~28V
Output TypeOpen-drain
Quiescent Current67uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. LP5280HVF
LP5280HVF

* Images are for reference only

LP5280HVF

Extended
Manufacturer

LOWPOWER

MFR.Part #
LP5280HVF
JLCPCB Part #
C2890374
Package
WLCSP-12
Description
-40℃~+105℃ 1 2.5V~28V 6.8V 67uA Open-drain Voltage monitor WLCSP-12 Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5280HVF

* Images are for reference only

LP5280HVF
Extended
Manufacturer

LOWPOWER

MFR.Part #
LP5280HVF
JLCPCB Part #
C2890374
Package
WLCSP-12
Description
-40℃~+105℃ 1 2.5V~28V 6.8V 67uA Open-drain Voltage monitor WLCSP-12 Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5280HVF Specifications

LP5280HVF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerLOWPOWER
PackageWLCSP-12
Operating Temperature-40℃~+105℃
Number of Voltages Monitored1
ChipTypeVoltage monitor
Threshold Voltage6.8V
Voltage - Supply2.5V~28V
Output TypeOpen-drain
Quiescent Current67uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP5280HVF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP5280HVF Documents

LP5280HVF datasheets or manufacturer documentation.

Datasheet: LP5280HVF Datasheet (PDF)

LP5280HVF Schematic Symbol & PCB Footprint

The LP5280HVF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.