Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. LP5240HVF
LP5240HVF - 1
LP5240HVF - 2
LP5240HVF - 3
LP5240HVF - 4
Extended1/4
* Images are for reference only
LP5240HVF
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LP5240HVF
JLCPCB Part #
C2890373
Package
WLCSP-4
Description
-40℃~+85℃ 1 1.2V~5.5V 1.5A 50mΩ Active High Load Switch 输出放电功能、软启动 WLCSP-4 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerLOWPOWER
PackageWLCSP-4
TypeLoad Switch
Number of Channels1
Voltage - Supply1.2V~5.5V
Operating Temperature --40℃~+85℃
Maximum Continuous Current1.5A
FeaturesOutput discharge function、Soft-start
RDS(on)50mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. LP5240HVF
LP5240HVF

* Images are for reference only

LP5240HVF

Extended
Manufacturer

LOWPOWER

MFR.Part #
LP5240HVF
JLCPCB Part #
C2890373
Package
WLCSP-4
Description
-40℃~+85℃ 1 1.2V~5.5V 1.5A 50mΩ Active High Load Switch 输出放电功能、软启动 WLCSP-4 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5240HVF

* Images are for reference only

LP5240HVF
Extended
Manufacturer

LOWPOWER

MFR.Part #
LP5240HVF
JLCPCB Part #
C2890373
Package
WLCSP-4
Description
-40℃~+85℃ 1 1.2V~5.5V 1.5A 50mΩ Active High Load Switch 输出放电功能、软启动 WLCSP-4 Power Distribution Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5240HVF Specifications

LP5240HVF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerLOWPOWER
PackageWLCSP-4
TypeLoad Switch
Number of Channels1
Voltage - Supply1.2V~5.5V
Operating Temperature --40℃~+85℃
Maximum Continuous Current1.5A
FeaturesOutput discharge function、Soft-start
RDS(on)50mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP5240HVF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP5240HVF Documents

LP5240HVF datasheets or manufacturer documentation.

Datasheet: LP5240HVF Datasheet (PDF)

LP5240HVF Schematic Symbol & PCB Footprint

The LP5240HVF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.