Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. GT-TC191A-H026-L60
GT-TC191A-H026-L60 - 1
GT-TC191A-H026-L60 - 2
GT-TC191A-H026-L60 - 3
GT-TC191A-H026-L60 - 4
Extended1/4
* Images are for reference only
GT-TC191A-H026-L60
Attributes
Value
Manufacturer
G-Switch
MFR.Part #
GT-TC191A-H026-L60
JLCPCB Part #
C2890363
Package
SMD,4.5x2.2mm
Description
-30℃~+85℃ 1.8N 12V 2.2mm 2.6mm 4.5mm 50mA 6,000,000 Cycles Black No Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle Without Bracket SMD,4.5x2.2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackageSMD,4.5x2.2mm
Operating Temperature-30℃~+85℃
Contact Current50mA
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height2.6mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Operating Force1.8N
Length4.5mm
Life6,000,000 Cycles
With LampNo
Width2.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. GT-TC191A-H026-L60
GT-TC191A-H026-L60

* Images are for reference only

GT-TC191A-H026-L60

Extended
Manufacturer

G-Switch

MFR.Part #
GT-TC191A-H026-L60
JLCPCB Part #
C2890363
Package
SMD,4.5x2.2mm
Description
-30℃~+85℃ 1.8N 12V 2.2mm 2.6mm 4.5mm 50mA 6,000,000 Cycles Black No Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle Without Bracket SMD,4.5x2.2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GT-TC191A-H026-L60

* Images are for reference only

GT-TC191A-H026-L60
Extended
Manufacturer

G-Switch

MFR.Part #
GT-TC191A-H026-L60
JLCPCB Part #
C2890363
Package
SMD,4.5x2.2mm
Description
-30℃~+85℃ 1.8N 12V 2.2mm 2.6mm 4.5mm 50mA 6,000,000 Cycles Black No Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle Without Bracket SMD,4.5x2.2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GT-TC191A-H026-L60 Specifications

GT-TC191A-H026-L60 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackageSMD,4.5x2.2mm
Operating Temperature-30℃~+85℃
Contact Current50mA
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height2.6mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Operating Force1.8N
Length4.5mm
Life6,000,000 Cycles
With LampNo
Width2.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT-TC191A-H026-L60. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GT-TC191A-H026-L60 Documents

GT-TC191A-H026-L60 datasheets or manufacturer documentation.

Datasheet: GT-TC191A-H026-L60 Datasheet (PDF)

GT-TC191A-H026-L60 Schematic Symbol & PCB Footprint

The GT-TC191A-H026-L60 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.