Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MK-12C03-G015
MK-12C03-G015 - 1
MK-12C03-G015 - 2
MK-12C03-G015 - 3
MK-12C03-G015 - 4
Extended1/4
* Images are for reference only
MK-12C03-G015
Attributes
Value
Manufacturer
G-Switch
MFR.Part #
MK-12C03-G015
JLCPCB Part #
C2890358
Package
SMD,6.7x1.4mm
Description
-20℃~+70℃ 1.4mm 10,000 Cycles 12V 4.25mm 500mA 6.65mm Rectangular Columnar SPDT Surface Mount, Right Angle White SMD,6.7x1.4mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerG-Switch
PackageSMD,6.7x1.4mm
Operating Temperature-20℃~+70℃
Actuator ColorWhite
Voltage Rating12V
Termination StyleSMD(SMT) Tab
Current Rating500mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height4.25mm
CircuitSPDT
Actuator Length1.5mm
Mounting TypeSurface Mount, Right Angle
Operating Force160gf
Length6.65mm
Contact Material不锈钢
Life10 thousand cycles
Width1.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MK-12C03-G015
MK-12C03-G015

* Images are for reference only

MK-12C03-G015

Extended
Manufacturer

G-Switch

MFR.Part #
MK-12C03-G015
JLCPCB Part #
C2890358
Package
SMD,6.7x1.4mm
Description
-20℃~+70℃ 1.4mm 10,000 Cycles 12V 4.25mm 500mA 6.65mm Rectangular Columnar SPDT Surface Mount, Right Angle White SMD,6.7x1.4mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MK-12C03-G015

* Images are for reference only

MK-12C03-G015
Extended
Manufacturer

G-Switch

MFR.Part #
MK-12C03-G015
JLCPCB Part #
C2890358
Package
SMD,6.7x1.4mm
Description
-20℃~+70℃ 1.4mm 10,000 Cycles 12V 4.25mm 500mA 6.65mm Rectangular Columnar SPDT Surface Mount, Right Angle White SMD,6.7x1.4mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MK-12C03-G015 Specifications

MK-12C03-G015 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerG-Switch
PackageSMD,6.7x1.4mm
Operating Temperature-20℃~+70℃
Actuator ColorWhite
Voltage Rating12V
Termination StyleSMD(SMT) Tab
Current Rating500mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height4.25mm
CircuitSPDT
Actuator Length1.5mm
Mounting TypeSurface Mount, Right Angle
Operating Force160gf
Length6.65mm
Contact Material不锈钢
Life10 thousand cycles
Width1.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MK-12C03-G015. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MK-12C03-G015 Documents

MK-12C03-G015 datasheets or manufacturer documentation.

Datasheet: MK-12C03-G015 Datasheet (PDF)

MK-12C03-G015 Schematic Symbol & PCB Footprint

The MK-12C03-G015 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.