


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Specialty Logic | |
| Manufacturer | Tontek Design Tech | |
| Package | SOP-8 | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Current - Output High(IOH) | 14mA | |
| Number of Drivers | 1 | |
| Current - Output Low(IOL) | 16mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TTP320-AO8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Specialty Logic | |
| Manufacturer | Tontek Design Tech | |
| Package | SOP-8 | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Current - Output High(IOH) | 14mA | |
| Number of Drivers | 1 | |
| Current - Output Low(IOL) | 16mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TTP320-AO8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TTP320-AO8 datasheets or manufacturer documentation.
Datasheet: TTP320-AO8 Datasheet (PDF)
The TTP320-AO8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.