


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Tontek Design Tech | |
| Package | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Quiescent Current (Iq) | 2.5uA、13uA | |
| Features | Multi-touch、Auto calibration |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TTP224C-BSBN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Tontek Design Tech | |
| Package | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Quiescent Current (Iq) | 2.5uA、13uA | |
| Features | Multi-touch、Auto calibration |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TTP224C-BSBN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TTP224C-BSBN datasheets or manufacturer documentation.
Datasheet: TTP224C-BSBN Datasheet (PDF)
The TTP224C-BSBN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.