Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. SKC6812MINI-RV
SKC6812MINI-RV - 1
SKC6812MINI-RV - 2
SKC6812MINI-RV - 3
SKC6812MINI-RV - 4
Extended1/4
* Images are for reference only
SKC6812MINI-RV
Attributes
Value
Manufacturer
OPSCO Optoelectronics
MFR.Part #
SKC6812MINI-RV
JLCPCB Part #
C2890039
Package
SMD3535-4P
Description
-40℃~+85℃ 0.25mA 1.25mm 120° 160mcd~320mcd 2000V 240mcd~450mcd 3.5mm 3.7V~5.5V 3.7mm 465nm~470nm 4kHz 520nm~525nm 615nm~625nm 697.5mcd~1162.5mcd 800Kbit/s Built-in power-on reset circuit、Built-in one-way transmission function Translucent Frosted Lens SMD3535-4P RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerOPSCO Optoelectronics
PackageSMD3535-4P
Operating Temperature-40℃~+85℃
Luminous Intensity - B160mcd~320mcd
ESD Withstand Voltage2000V
Viewing Angle120°
Dominant Wavelength - B465nm~470nm
Luminous Intensity - G697.5mcd~1162.5mcd
Fixed-Frequency Pwm Mode4kHz
Luminous Intensity - R240mcd~450mcd
Data Transmission Rate800Kbit/s
Length3.5mm
Dominant Wavelength - G520nm~525nm
Voltage - Supply3.7V~5.5V
Quiescent Current0.25mA
FeaturesBuilt-in power-on reset circuit、Built-in one-way transmission function
Height3.7mm
Dominant Wavelength - R615nm~625nm
Lens ColorTranslucent Frosted Lens
Width1.25mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. SKC6812MINI-RV
SKC6812MINI-RV

* Images are for reference only

SKC6812MINI-RV

Extended
Manufacturer

OPSCO Optoelectronics

MFR.Part #
SKC6812MINI-RV
JLCPCB Part #
C2890039
Package
SMD3535-4P
Description
-40℃~+85℃ 0.25mA 1.25mm 120° 160mcd~320mcd 2000V 240mcd~450mcd 3.5mm 3.7V~5.5V 3.7mm 465nm~470nm 4kHz 520nm~525nm 615nm~625nm 697.5mcd~1162.5mcd 800Kbit/s Built-in power-on reset circuit、Built-in one-way transmission function Translucent Frosted Lens SMD3535-4P RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKC6812MINI-RV

* Images are for reference only

SKC6812MINI-RV
Extended
Manufacturer

OPSCO Optoelectronics

MFR.Part #
SKC6812MINI-RV
JLCPCB Part #
C2890039
Package
SMD3535-4P
Description
-40℃~+85℃ 0.25mA 1.25mm 120° 160mcd~320mcd 2000V 240mcd~450mcd 3.5mm 3.7V~5.5V 3.7mm 465nm~470nm 4kHz 520nm~525nm 615nm~625nm 697.5mcd~1162.5mcd 800Kbit/s Built-in power-on reset circuit、Built-in one-way transmission function Translucent Frosted Lens SMD3535-4P RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKC6812MINI-RV Specifications

SKC6812MINI-RV technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerOPSCO Optoelectronics
PackageSMD3535-4P
Operating Temperature-40℃~+85℃
Luminous Intensity - B160mcd~320mcd
ESD Withstand Voltage2000V
Viewing Angle120°
Dominant Wavelength - B465nm~470nm
Luminous Intensity - G697.5mcd~1162.5mcd
Fixed-Frequency Pwm Mode4kHz
Luminous Intensity - R240mcd~450mcd
Data Transmission Rate800Kbit/s
Length3.5mm
Dominant Wavelength - G520nm~525nm
Voltage - Supply3.7V~5.5V
Quiescent Current0.25mA
FeaturesBuilt-in power-on reset circuit、Built-in one-way transmission function
Height3.7mm
Dominant Wavelength - R615nm~625nm
Lens ColorTranslucent Frosted Lens
Width1.25mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKC6812MINI-RV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SKC6812MINI-RV Documents

SKC6812MINI-RV datasheets or manufacturer documentation.

Datasheet: SKC6812MINI-RV Datasheet (PDF)

SKC6812MINI-RV Schematic Symbol & PCB Footprint

The SKC6812MINI-RV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.