Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. NIV3071MTW4TWG
NIV3071MTW4TWG
Extended
* Images are for reference only
NIV3071MTW4TWG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NIV3071MTW4TWG
JLCPCB Part #
C28896315
Package
WQFN-16(5x6)
Description
WQFN-16(5x6) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
Manufactureronsemi
PackageWQFN-16(5x6)
Length6mm
Number of Lines4
Peak Output Current(Sink)500uA
FET TypeIntegrated FET
Height0.75mm
Mounting TypeSurface Mount
RDS(on)80mΩ
Width5mm
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. NIV3071MTW4TWG
NIV3071MTW4TWG

* Images are for reference only

NIV3071MTW4TWG

Extended
Manufacturer

onsemi

MFR.Part #
NIV3071MTW4TWG
JLCPCB Part #
C28896315
Package
WQFN-16(5x6)
Description
WQFN-16(5x6) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NIV3071MTW4TWG

* Images are for reference only

NIV3071MTW4TWG
Extended
Manufacturer

onsemi

MFR.Part #
NIV3071MTW4TWG
JLCPCB Part #
C28896315
Package
WQFN-16(5x6)
Description
WQFN-16(5x6) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NIV3071MTW4TWG Specifications

NIV3071MTW4TWG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
Manufactureronsemi
PackageWQFN-16(5x6)
Length6mm
Number of Lines4
Peak Output Current(Sink)500uA
FET TypeIntegrated FET
Height0.75mm
Mounting TypeSurface Mount
RDS(on)80mΩ
Width5mm
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NIV3071MTW4TWG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NIV3071MTW4TWG Schematic Symbol & PCB Footprint

The NIV3071MTW4TWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.