
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qingdao Eastsoft Communication Tech | |
| Package | TQFN-20-EP(4x4) | |
| Frequency Range | 2.402GHz~2.483GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -93dBm | |
| Output Power | 8dBm | |
| Data Rate | 1Mbps | |
| Applications | ISM | |
| Voltage - Supply | 2V~3.6V | |
| Receive Current | 20mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports software reset、Power-on reset function、Supports RSSI function、Supports FEC function、CRC check function、Manchester decoding function、Automatic response function、Automatic retransmission function | |
| Current Of Transmitting | 23mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HW2000BNF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qingdao Eastsoft Communication Tech | |
| Package | TQFN-20-EP(4x4) | |
| Frequency Range | 2.402GHz~2.483GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -93dBm | |
| Output Power | 8dBm | |
| Data Rate | 1Mbps | |
| Applications | ISM | |
| Voltage - Supply | 2V~3.6V | |
| Receive Current | 20mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports software reset、Power-on reset function、Supports RSSI function、Supports FEC function、CRC check function、Manchester decoding function、Automatic response function、Automatic retransmission function | |
| Current Of Transmitting | 23mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HW2000BNF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HW2000BNF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.