Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TSA008A20026A02
TSA008A20026A02 - 1
TSA008A20026A02 - 2
TSA008A20026A02 - 3
Extended1/3
* Images are for reference only
TSA008A20026A02
Attributes
Value
Manufacturer
BZCN
MFR.Part #
TSA008A20026A02
JLCPCB Part #
C2888940
Package
SMD
Description
12V 2.6N 2mm 3.5mm 3mm 50mA Round Button Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBZCN
PackageSMD
Operating Force2.6N
Contact Current50mA
Length3.5mm
Voltage Rating12V
Actuator StyleRound Button
Switch Height2mm
Mounting TypeSurface Mount,Vertical
Width3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TSA008A20026A02
TSA008A20026A02

* Images are for reference only

TSA008A20026A02

Extended
Manufacturer

BZCN

MFR.Part #
TSA008A20026A02
JLCPCB Part #
C2888940
Package
SMD
Description
12V 2.6N 2mm 3.5mm 3mm 50mA Round Button Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSA008A20026A02

* Images are for reference only

TSA008A20026A02
Extended
Manufacturer

BZCN

MFR.Part #
TSA008A20026A02
JLCPCB Part #
C2888940
Package
SMD
Description
12V 2.6N 2mm 3.5mm 3mm 50mA Round Button Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSA008A20026A02 Specifications

TSA008A20026A02 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBZCN
PackageSMD
Operating Force2.6N
Contact Current50mA
Length3.5mm
Voltage Rating12V
Actuator StyleRound Button
Switch Height2mm
Mounting TypeSurface Mount,Vertical
Width3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSA008A20026A02. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSA008A20026A02 Documents

TSA008A20026A02 datasheets or manufacturer documentation.

Datasheet: TSA008A20026A02 Datasheet (PDF)

TSA008A20026A02 Schematic Symbol & PCB Footprint

The TSA008A20026A02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.