Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TSA002A3216A
TSA002A3216A - 1
TSA002A3216A - 2
TSA002A3216A - 3
Extended1/3
* Images are for reference only
TSA002A3216A
Attributes
Value
Manufacturer
BZCN
MFR.Part #
TSA002A3216A
JLCPCB Part #
C2888933
Package
SMD,4.8x2mm
Description
1.6N 12V 2mm 3.2mm 4.8mm 50mA Black No Rectangular Button SPST Surface Mount, Right Angle Without Bracket SMD,4.8x2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBZCN
PackageSMD,4.8x2mm
Operating Force1.6N
Contact Current50mA
Length4.8mm
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWithout Bracket
Switch Height3.2mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Width2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TSA002A3216A
TSA002A3216A

* Images are for reference only

TSA002A3216A

Extended
Manufacturer

BZCN

MFR.Part #
TSA002A3216A
JLCPCB Part #
C2888933
Package
SMD,4.8x2mm
Description
1.6N 12V 2mm 3.2mm 4.8mm 50mA Black No Rectangular Button SPST Surface Mount, Right Angle Without Bracket SMD,4.8x2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSA002A3216A

* Images are for reference only

TSA002A3216A
Extended
Manufacturer

BZCN

MFR.Part #
TSA002A3216A
JLCPCB Part #
C2888933
Package
SMD,4.8x2mm
Description
1.6N 12V 2mm 3.2mm 4.8mm 50mA Black No Rectangular Button SPST Surface Mount, Right Angle Without Bracket SMD,4.8x2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSA002A3216A Specifications

TSA002A3216A technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBZCN
PackageSMD,4.8x2mm
Operating Force1.6N
Contact Current50mA
Length4.8mm
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWithout Bracket
Switch Height3.2mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Width2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSA002A3216A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSA002A3216A Documents

TSA002A3216A datasheets or manufacturer documentation.

Datasheet: TSA002A3216A Datasheet (PDF)

TSA002A3216A Schematic Symbol & PCB Footprint

The TSA002A3216A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.