Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TSG001A04326A
TSG001A04326A - 1
TSG001A04326A - 2
TSG001A04326A - 3
Extended1/3
* Images are for reference only
TSG001A04326A
Attributes
Value
Manufacturer
BZCN
MFR.Part #
TSG001A04326A
JLCPCB Part #
C2888610
Package
Plugin,6.2x6.2mm
Description
12V 2.6N 4.3mm 50mA 6.15mm 6.15mm Black IP67 No PC Pin Round Button Through Hole Without Bracket 插件,6.2x6.2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBZCN
PackagePlugin,6.2x6.2mm
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height4.3mm
Mounting TypeThrough Hole
Actuator/Cap ColorBlack
Operating Force2.6N
Length6.15mm
IP RatingIP67
With LampNo
Width6.15mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TSG001A04326A
TSG001A04326A

* Images are for reference only

TSG001A04326A

Extended
Manufacturer

BZCN

MFR.Part #
TSG001A04326A
JLCPCB Part #
C2888610
Package
Plugin,6.2x6.2mm
Description
12V 2.6N 4.3mm 50mA 6.15mm 6.15mm Black IP67 No PC Pin Round Button Through Hole Without Bracket 插件,6.2x6.2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSG001A04326A

* Images are for reference only

TSG001A04326A
Extended
Manufacturer

BZCN

MFR.Part #
TSG001A04326A
JLCPCB Part #
C2888610
Package
Plugin,6.2x6.2mm
Description
12V 2.6N 4.3mm 50mA 6.15mm 6.15mm Black IP67 No PC Pin Round Button Through Hole Without Bracket 插件,6.2x6.2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSG001A04326A Specifications

TSG001A04326A technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBZCN
PackagePlugin,6.2x6.2mm
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height4.3mm
Mounting TypeThrough Hole
Actuator/Cap ColorBlack
Operating Force2.6N
Length6.15mm
IP RatingIP67
With LampNo
Width6.15mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSG001A04326A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSG001A04326A Documents

TSG001A04326A datasheets or manufacturer documentation.

Datasheet: TSG001A04326A Datasheet (PDF)

TSG001A04326A Schematic Symbol & PCB Footprint

The TSG001A04326A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.