Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TSB003A3518A03
TSB003A3518A03 - 1
TSB003A3518A03 - 2
TSB003A3518A03 - 3
Extended1/3
* Images are for reference only
TSB003A3518A03
Attributes
Value
Manufacturer
BZCN
MFR.Part #
TSB003A3518A03
JLCPCB Part #
C2888452
Package
SMD,7.7x3.6mm
Description
1.8N 12V 20,000 times 3.55mm 3.5mm 50mA 7.7mm Blue Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD,7.7x3.6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBZCN
PackageSMD,7.7x3.6mm
Contact Current50mA
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWith Bracket
Switch Height3.5mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlue
Operating Force1.8N
Length7.7mm
Life20,000 cycles
Width3.55mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TSB003A3518A03
TSB003A3518A03

* Images are for reference only

TSB003A3518A03

Extended
Manufacturer

BZCN

MFR.Part #
TSB003A3518A03
JLCPCB Part #
C2888452
Package
SMD,7.7x3.6mm
Description
1.8N 12V 20,000 times 3.55mm 3.5mm 50mA 7.7mm Blue Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD,7.7x3.6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSB003A3518A03

* Images are for reference only

TSB003A3518A03
Extended
Manufacturer

BZCN

MFR.Part #
TSB003A3518A03
JLCPCB Part #
C2888452
Package
SMD,7.7x3.6mm
Description
1.8N 12V 20,000 times 3.55mm 3.5mm 50mA 7.7mm Blue Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD,7.7x3.6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSB003A3518A03 Specifications

TSB003A3518A03 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBZCN
PackageSMD,7.7x3.6mm
Contact Current50mA
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWith Bracket
Switch Height3.5mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlue
Operating Force1.8N
Length7.7mm
Life20,000 cycles
Width3.55mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSB003A3518A03. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSB003A3518A03 Documents

TSB003A3518A03 datasheets or manufacturer documentation.

Datasheet: TSB003A3518A03 Datasheet (PDF)

TSB003A3518A03 Schematic Symbol & PCB Footprint

The TSB003A3518A03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.