Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TSB001A3818A
TSB001A3818A - 1
TSB001A3818A - 2
TSB001A3818A - 3
Extended1/3
* Images are for reference only
TSB001A3818A
Attributes
Value
Manufacturer
BZCN
MFR.Part #
TSB001A3818A
JLCPCB Part #
C2888446
Package
SMD,7.7x3.6mm
Description
1.8N 12V 3.55mm 3.8mm 50mA 7.7mm Black No Rectangular Button SPST Surface Mount, Right Angle With Bracket SMD,7.7x3.6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBZCN
PackageSMD,7.7x3.6mm
Operating Force1.8N
Contact Current50mA
Length7.7mm
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWith Bracket
Switch Height3.8mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Width3.55mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TSB001A3818A
TSB001A3818A

* Images are for reference only

TSB001A3818A

Extended
Manufacturer

BZCN

MFR.Part #
TSB001A3818A
JLCPCB Part #
C2888446
Package
SMD,7.7x3.6mm
Description
1.8N 12V 3.55mm 3.8mm 50mA 7.7mm Black No Rectangular Button SPST Surface Mount, Right Angle With Bracket SMD,7.7x3.6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSB001A3818A

* Images are for reference only

TSB001A3818A
Extended
Manufacturer

BZCN

MFR.Part #
TSB001A3818A
JLCPCB Part #
C2888446
Package
SMD,7.7x3.6mm
Description
1.8N 12V 3.55mm 3.8mm 50mA 7.7mm Black No Rectangular Button SPST Surface Mount, Right Angle With Bracket SMD,7.7x3.6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSB001A3818A Specifications

TSB001A3818A technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBZCN
PackageSMD,7.7x3.6mm
Operating Force1.8N
Contact Current50mA
Length7.7mm
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWith Bracket
Switch Height3.8mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Width3.55mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSB001A3818A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSB001A3818A Documents

TSB001A3818A datasheets or manufacturer documentation.

Datasheet: TSB001A3818A Datasheet (PDF)

TSB001A3818A Schematic Symbol & PCB Footprint

The TSB001A3818A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.