Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. ETA9640E8A
ETA9640E8A
Extended
* Images are for reference only
ETA9640E8A
Attributes
Value
Manufacturer
ETAL
MFR.Part #
ETA9640E8A
JLCPCB Part #
C2888356
Package
ESOP-8
Description
-40℃~+85℃ 1 100uA 4.2V 4.5V~6V Charging IC Lithium Battery 涓流充电、自动再充电、充电终止、可编程充电电流、欠压锁定、Short-Circuit Protection、反向电流阻断 ESOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerETAL
PackageESOP-8
Charging Saturation Voltage4.2V
Supply Current (Iq)100uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells1
The Chip TypeCharging IC
Voltage - Supply4.5V~6V
Features涓流充电、自动再充电、充电终止、可编程充电电流、欠压锁定、Short-Circuit Protection、反向电流阻断
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. ETA9640E8A
ETA9640E8A

* Images are for reference only

ETA9640E8A

Extended
Manufacturer

ETAL

MFR.Part #
ETA9640E8A
JLCPCB Part #
C2888356
Package
ESOP-8
Description
-40℃~+85℃ 1 100uA 4.2V 4.5V~6V Charging IC Lithium Battery 涓流充电、自动再充电、充电终止、可编程充电电流、欠压锁定、Short-Circuit Protection、反向电流阻断 ESOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA9640E8A

* Images are for reference only

ETA9640E8A
Extended
Manufacturer

ETAL

MFR.Part #
ETA9640E8A
JLCPCB Part #
C2888356
Package
ESOP-8
Description
-40℃~+85℃ 1 100uA 4.2V 4.5V~6V Charging IC Lithium Battery 涓流充电、自动再充电、充电终止、可编程充电电流、欠压锁定、Short-Circuit Protection、反向电流阻断 ESOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA9640E8A Specifications

ETA9640E8A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerETAL
PackageESOP-8
Charging Saturation Voltage4.2V
Supply Current (Iq)100uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells1
The Chip TypeCharging IC
Voltage - Supply4.5V~6V
Features涓流充电、自动再充电、充电终止、可编程充电电流、欠压锁定、Short-Circuit Protection、反向电流阻断
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETA9640E8A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ETA9640E8A Documents

ETA9640E8A datasheets or manufacturer documentation.

ETA9640E8A Schematic Symbol & PCB Footprint

The ETA9640E8A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.