


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | SMD-4P,2.2x2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm~474nm、521nm~529nm、618nm~628nm | |
| Test Current | 10mA、15mA、15mA | |
| Viewing Angle | 110° | |
| Luminous Intensity | 315mcd、725mcd、1.69cd | |
| Power(Watts) | 48mW、66mW、66mW | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Common Anode | |
| Peak Wavelength | 467nm、518nm、628nm | |
| Voltage - Forward(Vf) | 2V、2.85V、2.95V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASMB-KTF0-0A306 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | SMD-4P,2.2x2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm~474nm、521nm~529nm、618nm~628nm | |
| Test Current | 10mA、15mA、15mA | |
| Viewing Angle | 110° | |
| Luminous Intensity | 315mcd、725mcd、1.69cd | |
| Power(Watts) | 48mW、66mW、66mW | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Common Anode | |
| Peak Wavelength | 467nm、518nm、628nm | |
| Voltage - Forward(Vf) | 2V、2.85V、2.95V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASMB-KTF0-0A306. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASMB-KTF0-0A306 datasheets or manufacturer documentation.
Datasheet: ASMB-KTF0-0A306 Datasheet (PDF)
The ASMB-KTF0-0A306 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.