Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. RY7614
RY7614 - 1
RY7614 - 2
RY7614 - 3
RY7614 - 4
Extended1/4
* Images are for reference only
RY7614
Attributes
Value
Manufacturer
RYCHIP Semiconductor Inc.
MFR.Part #
RY7614
JLCPCB Part #
C2887743
Package
ESOP-8
Description
-40℃~+85℃ 1 1A 250kHz~1MHz 3% 4.5V~65V Analog、PWM Buck Short Circuit Protection、Over-Temperature Protection (OTP) ESOP-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRYCHIP Semiconductor Inc.
PackageESOP-8
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Frequency - Switching250kHz~1MHz
Voltage - Input(DC)4.5V~65V
Output Current1A
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. RY7614
RY7614

* Images are for reference only

RY7614

Extended
Manufacturer

RYCHIP Semiconductor Inc.

MFR.Part #
RY7614
JLCPCB Part #
C2887743
Package
ESOP-8
Description
-40℃~+85℃ 1 1A 250kHz~1MHz 3% 4.5V~65V Analog、PWM Buck Short Circuit Protection、Over-Temperature Protection (OTP) ESOP-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RY7614

* Images are for reference only

RY7614
Extended
Manufacturer

RYCHIP Semiconductor Inc.

MFR.Part #
RY7614
JLCPCB Part #
C2887743
Package
ESOP-8
Description
-40℃~+85℃ 1 1A 250kHz~1MHz 3% 4.5V~65V Analog、PWM Buck Short Circuit Protection、Over-Temperature Protection (OTP) ESOP-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RY7614 Specifications

RY7614 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRYCHIP Semiconductor Inc.
PackageESOP-8
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Frequency - Switching250kHz~1MHz
Voltage - Input(DC)4.5V~65V
Output Current1A
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RY7614. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RY7614 Documents

RY7614 datasheets or manufacturer documentation.

Datasheet: RY7614 Datasheet (PDF)

RY7614 Schematic Symbol & PCB Footprint

The RY7614 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.