Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. KY5530
KY5530 - 1
KY5530 - 2
KY5530 - 3
Extended1/3
* Images are for reference only
KY5530
Attributes
Value
Manufacturer
Keysemi
MFR.Part #
KY5530
JLCPCB Part #
C2887651
Package
SSOP-20-208mil
Description
-40℃~+85℃ 1 10ppm/℃ 1uA、5mA 2.8V~5.5V 2MHz~8MHz、4.9152MHz 32 51.2kHz 6.25Hz Built-in Built-in External、Built-in SPI Sigma-Delta Support Yes SSOP-20-208mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerKeysemi
PackageSSOP-20-208mil
Clock Frequency2MHz~8MHz、4.9152MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.8V~5.5V
Quiescent Current (Iq)1uA、5mA
ADC architectureSigma-Delta
Sampling Rate6.25Hz
FeaturesAuto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Bipolar input、Integrated modulator、Under-voltage detection、Soft reset、Built-in digital filter
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)32
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. KY5530
KY5530

* Images are for reference only

KY5530

Extended
Manufacturer

Keysemi

MFR.Part #
KY5530
JLCPCB Part #
C2887651
Package
SSOP-20-208mil
Description
-40℃~+85℃ 1 10ppm/℃ 1uA、5mA 2.8V~5.5V 2MHz~8MHz、4.9152MHz 32 51.2kHz 6.25Hz Built-in Built-in External、Built-in SPI Sigma-Delta Support Yes SSOP-20-208mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KY5530

* Images are for reference only

KY5530
Extended
Manufacturer

Keysemi

MFR.Part #
KY5530
JLCPCB Part #
C2887651
Package
SSOP-20-208mil
Description
-40℃~+85℃ 1 10ppm/℃ 1uA、5mA 2.8V~5.5V 2MHz~8MHz、4.9152MHz 32 51.2kHz 6.25Hz Built-in Built-in External、Built-in SPI Sigma-Delta Support Yes SSOP-20-208mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KY5530 Specifications

KY5530 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerKeysemi
PackageSSOP-20-208mil
Clock Frequency2MHz~8MHz、4.9152MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.8V~5.5V
Quiescent Current (Iq)1uA、5mA
ADC architectureSigma-Delta
Sampling Rate6.25Hz
FeaturesAuto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Bipolar input、Integrated modulator、Under-voltage detection、Soft reset、Built-in digital filter
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)32
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KY5530. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KY5530 Documents

KY5530 datasheets or manufacturer documentation.

Datasheet: KY5530 Datasheet (PDF)

KY5530 Schematic Symbol & PCB Footprint

The KY5530 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.