Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. FM7519
FM7519 - 1
FM7519 - 2
FM7519 - 3
Extended1/3
* Images are for reference only
FM7519
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
FM7519
JLCPCB Part #
C2887420
Package
SOP-16
Description
-40℃~+85℃ 2.5A 3.3V~5.5V 8 Built-in Over Current Protection SOP-16 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerShenzhen Fuman Elec
PackageSOP-16
TypeDC-DC
Number of Channels8
Voltage - Input(DC)3.3V~5.5V
Output Current2.5A
FeaturesShort Circuit Protection、LED open-circuit protection
Switch Tube (Built-In/External)Built-in
Output Voltage700mV~5.5V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. FM7519
FM7519

* Images are for reference only

FM7519

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM7519
JLCPCB Part #
C2887420
Package
SOP-16
Description
-40℃~+85℃ 2.5A 3.3V~5.5V 8 Built-in Over Current Protection SOP-16 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM7519

* Images are for reference only

FM7519
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM7519
JLCPCB Part #
C2887420
Package
SOP-16
Description
-40℃~+85℃ 2.5A 3.3V~5.5V 8 Built-in Over Current Protection SOP-16 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM7519 Specifications

FM7519 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerShenzhen Fuman Elec
PackageSOP-16
TypeDC-DC
Number of Channels8
Voltage - Input(DC)3.3V~5.5V
Output Current2.5A
FeaturesShort Circuit Protection、LED open-circuit protection
Switch Tube (Built-In/External)Built-in
Output Voltage700mV~5.5V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM7519. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FM7519 Documents

FM7519 datasheets or manufacturer documentation.

Datasheet: FM7519 Datasheet (PDF)

FM7519 Schematic Symbol & PCB Footprint

The FM7519 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.