Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TL3145BF350QJ
TL3145BF350QJ - 1
TL3145BF350QJ - 2
TL3145BF350QJ - 3
Extended1/3
* Images are for reference only
TL3145BF350QJ
Attributes
Value
Manufacturer
E-Switch
MFR.Part #
TL3145BF350QJ
JLCPCB Part #
C2886884
Package
SMD,6.5x6.5mm
Description
-40℃~+85℃ 12V 3.5N 5.2mm 500,000 Cycles 50mA 6.45mm 6.45mm IP67 J-Lead Orange Round Button SPST Surface Mount,Vertical Without Bracket SMD,6.5x6.5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerE-Switch
PackageSMD,6.5x6.5mm
Operating Temperature-40℃~+85℃
Contact Current50mA
Termination StyleJ-Lead
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height5.2mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorOrange
Operating Force3.5N
IP RatingIP67
Length6.45mm
Life500,000 Cycles
Width6.45mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TL3145BF350QJ
TL3145BF350QJ

* Images are for reference only

TL3145BF350QJ

Extended
Manufacturer

E-Switch

MFR.Part #
TL3145BF350QJ
JLCPCB Part #
C2886884
Package
SMD,6.5x6.5mm
Description
-40℃~+85℃ 12V 3.5N 5.2mm 500,000 Cycles 50mA 6.45mm 6.45mm IP67 J-Lead Orange Round Button SPST Surface Mount,Vertical Without Bracket SMD,6.5x6.5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL3145BF350QJ

* Images are for reference only

TL3145BF350QJ
Extended
Manufacturer

E-Switch

MFR.Part #
TL3145BF350QJ
JLCPCB Part #
C2886884
Package
SMD,6.5x6.5mm
Description
-40℃~+85℃ 12V 3.5N 5.2mm 500,000 Cycles 50mA 6.45mm 6.45mm IP67 J-Lead Orange Round Button SPST Surface Mount,Vertical Without Bracket SMD,6.5x6.5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL3145BF350QJ Specifications

TL3145BF350QJ technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerE-Switch
PackageSMD,6.5x6.5mm
Operating Temperature-40℃~+85℃
Contact Current50mA
Termination StyleJ-Lead
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height5.2mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorOrange
Operating Force3.5N
IP RatingIP67
Length6.45mm
Life500,000 Cycles
Width6.45mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL3145BF350QJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL3145BF350QJ Documents

TL3145BF350QJ datasheets or manufacturer documentation.

Datasheet: TL3145BF350QJ Datasheet (PDF)

TL3145BF350QJ Schematic Symbol & PCB Footprint

The TL3145BF350QJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.