

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | MEISHUO | |
| Package | Plugin,27.8x27.8mm | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 1.6W | |
| Length | 27.8mm | |
| Contact Material | Silver Alloy | |
| Number of Pins | 5 | |
| Height | 25.1mm | |
| Width | 27.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAH-112-C-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | MEISHUO | |
| Package | Plugin,27.8x27.8mm | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 1.6W | |
| Length | 27.8mm | |
| Contact Material | Silver Alloy | |
| Number of Pins | 5 | |
| Height | 25.1mm | |
| Width | 27.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAH-112-C-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAH-112-C-4 datasheets or manufacturer documentation.
Datasheet: MAH-112-C-4 Datasheet (PDF)
The MAH-112-C-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.