Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Pressure Sensors
  6. WF5803F 07BA L8 DT
WF5803F 07BA L8 DT - 1
WF5803F 07BA L8 DT - 2
WF5803F 07BA L8 DT - 3
Extended1/3
* Images are for reference only
WF5803F 07BA L8 DT
Attributes
Value
Manufacturer
WF
MFR.Part #
WF5803F 07BA L8 DT
JLCPCB Part #
C2886642
Package
LGA-8(6.2x6.8)
Description
-40℃~+85℃ 0.03hpa 1.5pa/K 1.8V~3.6V 300nA 30Kpa~7bar 5hpa I2C、SPI LGA-8(6.2x6.8) Pressure Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Pressure Sensors
ManufacturerWF
PackageLGA-8(6.2x6.8)
Operating Temperature-40℃~+85℃
Temperature Coefficient of Offset(TCO)1.5pa/K
Standby Current300nA
Relative Accuracy0.03hpa
Voltage - Supply1.8V~3.6V
FeaturesOn-chip self-diagnosis、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Standby mode、On-chip temperature output
Pressure range30Kpa~7bar
Absolute Accuracy5hpa
InterfaceI2C、SPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Pressure Sensors
  6. WF5803F 07BA L8 DT
WF5803F 07BA L8 DT

* Images are for reference only

WF5803F 07BA L8 DT

Extended
Manufacturer

WF

MFR.Part #
WF5803F 07BA L8 DT
JLCPCB Part #
C2886642
Package
LGA-8(6.2x6.8)
Description
-40℃~+85℃ 0.03hpa 1.5pa/K 1.8V~3.6V 300nA 30Kpa~7bar 5hpa I2C、SPI LGA-8(6.2x6.8) Pressure Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WF5803F 07BA L8 DT

* Images are for reference only

WF5803F 07BA L8 DT
Extended
Manufacturer

WF

MFR.Part #
WF5803F 07BA L8 DT
JLCPCB Part #
C2886642
Package
LGA-8(6.2x6.8)
Description
-40℃~+85℃ 0.03hpa 1.5pa/K 1.8V~3.6V 300nA 30Kpa~7bar 5hpa I2C、SPI LGA-8(6.2x6.8) Pressure Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WF5803F 07BA L8 DT Specifications

WF5803F 07BA L8 DT technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Pressure Sensors
ManufacturerWF
PackageLGA-8(6.2x6.8)
Operating Temperature-40℃~+85℃
Temperature Coefficient of Offset(TCO)1.5pa/K
Standby Current300nA
Relative Accuracy0.03hpa
Voltage - Supply1.8V~3.6V
FeaturesOn-chip self-diagnosis、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Standby mode、On-chip temperature output
Pressure range30Kpa~7bar
Absolute Accuracy5hpa
InterfaceI2C、SPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WF5803F 07BA L8 DT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WF5803F 07BA L8 DT Documents

WF5803F 07BA L8 DT datasheets or manufacturer documentation.

Datasheet: WF5803F 07BA L8 DT Datasheet (PDF)

WF5803F 07BA L8 DT Schematic Symbol & PCB Footprint

The WF5803F 07BA L8 DT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.