Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. WF470RA NVL S16T
WF470RA NVL S16T - 1
WF470RA NVL S16T - 2
WF470RA NVL S16T - 3
Extended1/3
* Images are for reference only
WF470RA NVL S16T
Attributes
Value
Manufacturer
WF
MFR.Part #
WF470RA NVL S16T
JLCPCB Part #
C2886626
Package
SOP-16
Description
-113dBm -35℃~+85℃ 10Kbps 2V~5.5V 300MHz~440MHz 5mA RFID Receivers SOP-16 RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerWF
PackageSOP-16
Operating Temperature-35℃~+85℃
Frequency Range300MHz~440MHz
TypeReceivers
Sensitivity-113dBm
Data Rate10Kbps
ApplicationsRFID
Voltage - Supply2V~5.5V
Receive Current5mA
Typical Application Frequency315MHz、433.92MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. WF470RA NVL S16T
WF470RA NVL S16T

* Images are for reference only

WF470RA NVL S16T

Extended
Manufacturer

WF

MFR.Part #
WF470RA NVL S16T
JLCPCB Part #
C2886626
Package
SOP-16
Description
-113dBm -35℃~+85℃ 10Kbps 2V~5.5V 300MHz~440MHz 5mA RFID Receivers SOP-16 RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WF470RA NVL S16T

* Images are for reference only

WF470RA NVL S16T
Extended
Manufacturer

WF

MFR.Part #
WF470RA NVL S16T
JLCPCB Part #
C2886626
Package
SOP-16
Description
-113dBm -35℃~+85℃ 10Kbps 2V~5.5V 300MHz~440MHz 5mA RFID Receivers SOP-16 RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WF470RA NVL S16T Specifications

WF470RA NVL S16T technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerWF
PackageSOP-16
Operating Temperature-35℃~+85℃
Frequency Range300MHz~440MHz
TypeReceivers
Sensitivity-113dBm
Data Rate10Kbps
ApplicationsRFID
Voltage - Supply2V~5.5V
Receive Current5mA
Typical Application Frequency315MHz、433.92MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WF470RA NVL S16T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WF470RA NVL S16T Documents

WF470RA NVL S16T datasheets or manufacturer documentation.

Datasheet: WF470RA NVL S16T Datasheet (PDF)

WF470RA NVL S16T Schematic Symbol & PCB Footprint

The WF470RA NVL S16T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.