



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | WF | |
| Package | SOP-8 | |
| Frequency Range | 300MHz~440MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Receivers | |
| Sensitivity | -110dBm | |
| Data Rate | 4Kbps | |
| Applications | RKE、RFID | |
| Voltage - Supply | 2V~5.5V | |
| Receive Current | 2.8mA | |
| Typical Application Frequency | 315MHz、433.92MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WF480RA F NVL2.8mA S8T&R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | WF | |
| Package | SOP-8 | |
| Frequency Range | 300MHz~440MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Receivers | |
| Sensitivity | -110dBm | |
| Data Rate | 4Kbps | |
| Applications | RKE、RFID | |
| Voltage - Supply | 2V~5.5V | |
| Receive Current | 2.8mA | |
| Typical Application Frequency | 315MHz、433.92MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WF480RA F NVL2.8mA S8T&R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WF480RA F NVL2.8mA S8T&R datasheets or manufacturer documentation.
Datasheet: WF480RA F NVL2.8mA S8T&R Datasheet (PDF)
The WF480RA F NVL2.8mA S8T&R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.