


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | JAE Electronics | |
| Package | SMD,P=0.5mm | |
| Operating Temperature | -40℃~+80℃ | |
| Number of Positions or Pins | 1x51P | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Current Rating | 800mA | |
| Pitch | 0.5mm | |
| Contact Material | Copper Alloy | |
| Connector Type | IDC Header | |
| Holder Type | Surface Mount,Vertical | |
| Height Above Board | 4.65mm | |
| Number of PINs Per Row | 51 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FI-RE51S-VF-R1300 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | JAE Electronics | |
| Package | SMD,P=0.5mm | |
| Operating Temperature | -40℃~+80℃ | |
| Number of Positions or Pins | 1x51P | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Current Rating | 800mA | |
| Pitch | 0.5mm | |
| Contact Material | Copper Alloy | |
| Connector Type | IDC Header | |
| Holder Type | Surface Mount,Vertical | |
| Height Above Board | 4.65mm | |
| Number of PINs Per Row | 51 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FI-RE51S-VF-R1300. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FI-RE51S-VF-R1300 datasheets or manufacturer documentation.
Datasheet: FI-RE51S-VF-R1300 Datasheet (PDF)
The FI-RE51S-VF-R1300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.