
- Manufacturer
- MFR.Part #
- 35THV100MSPA8X10.5
- JLCPCB Part #
- C2886112
- Package
- SMD,D8xL10.5mm
- Description
- 10.5mm 8mm SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Rubycon | |
| Package | SMD,D8xL10.5mm | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |

* Images are for reference only
35THV100MSPA8X10.5
Extended- Manufacturer
- MFR.Part #
- 35THV100MSPA8X10.5
- JLCPCB Part #
- C2886112
- Package
- SMD,D8xL10.5mm
- Description
- 10.5mm 8mm SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 35THV100MSPA8X10.5
- JLCPCB Part #
- C2886112
- Package
- SMD,D8xL10.5mm
- Description
- 10.5mm 8mm SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
35THV100MSPA8X10.5 Specifications
35THV100MSPA8X10.5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Rubycon | |
| Package | SMD,D8xL10.5mm | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 35THV100MSPA8X10.5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

35THV100MSPA8X10.5 Documents
35THV100MSPA8X10.5 datasheets or manufacturer documentation.
Datasheet: 35THV100MSPA8X10.5 Datasheet (PDF)
35THV100MSPA8X10.5 Schematic Symbol & PCB Footprint
The 35THV100MSPA8X10.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.