Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IX4340NE
IX4340NE - 1
IX4340NE - 2
IX4340NE - 3
Extended1/3
* Images are for reference only
IX4340NE
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
IX4340NE
JLCPCB Part #
C28859532
Package
SOIC-8
Description
-40℃~+125℃ 16ns 16ns 2 2.5V 5A 5A 5V~20V 7ns 7ns 800mV Low Side Under Voltage Protection、Enable shutdown SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse
PackageSOIC-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL16ns
Driven ConfigurationLow Side
Current - Output High(IOH)5A
Number of Drivers2
Input Logic Level - Low800mV
Fall Time7ns
Rise Time7ns
Input Logic Level - High2.5V
Voltage - Supply5V~20V
FeaturesUnder Voltage Protection、Enable shutdown
Propagation Delay tpLH16ns
Current - Output Low(IOL)5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IX4340NE
IX4340NE

* Images are for reference only

IX4340NE

Extended
Manufacturer

Littelfuse

MFR.Part #
IX4340NE
JLCPCB Part #
C28859532
Package
SOIC-8
Description
-40℃~+125℃ 16ns 16ns 2 2.5V 5A 5A 5V~20V 7ns 7ns 800mV Low Side Under Voltage Protection、Enable shutdown SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IX4340NE

* Images are for reference only

IX4340NE
Extended
Manufacturer

Littelfuse

MFR.Part #
IX4340NE
JLCPCB Part #
C28859532
Package
SOIC-8
Description
-40℃~+125℃ 16ns 16ns 2 2.5V 5A 5A 5V~20V 7ns 7ns 800mV Low Side Under Voltage Protection、Enable shutdown SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IX4340NE Specifications

IX4340NE technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse
PackageSOIC-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL16ns
Driven ConfigurationLow Side
Current - Output High(IOH)5A
Number of Drivers2
Input Logic Level - Low800mV
Fall Time7ns
Rise Time7ns
Input Logic Level - High2.5V
Voltage - Supply5V~20V
FeaturesUnder Voltage Protection、Enable shutdown
Propagation Delay tpLH16ns
Current - Output Low(IOL)5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IX4340NE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IX4340NE Documents

IX4340NE datasheets or manufacturer documentation.

Datasheet: IX4340NE Datasheet (PDF)

IX4340NE Schematic Symbol & PCB Footprint

The IX4340NE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.