Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MLI2012F-3R3KT
MLI2012F-3R3KT - 1
MLI2012F-3R3KT - 2
MLI2012F-3R3KT - 3
MLI2012F-3R3KT - 4
Extended1/4
* Images are for reference only
MLI2012F-3R3KT
Attributes
Value
Manufacturer
MetalLions
MFR.Part #
MLI2012F-3R3KT
JLCPCB Part #
C2885892
Package
0805
Description
3.3uH 30mA 41MHz 45@10MHz 800mΩ ±10% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMetalLions
Package0805
Inductance3.3uH
Q @ Frequency45@10MHz
Frequency - Self Resonant41MHz
Tolerance±10%
Current Rating30mA
DC Resistance(DCR)800mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MLI2012F-3R3KT
MLI2012F-3R3KT

* Images are for reference only

MLI2012F-3R3KT

Extended
Manufacturer

MetalLions

MFR.Part #
MLI2012F-3R3KT
JLCPCB Part #
C2885892
Package
0805
Description
3.3uH 30mA 41MHz 45@10MHz 800mΩ ±10% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLI2012F-3R3KT

* Images are for reference only

MLI2012F-3R3KT
Extended
Manufacturer

MetalLions

MFR.Part #
MLI2012F-3R3KT
JLCPCB Part #
C2885892
Package
0805
Description
3.3uH 30mA 41MHz 45@10MHz 800mΩ ±10% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLI2012F-3R3KT Specifications

MLI2012F-3R3KT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMetalLions
Package0805
Inductance3.3uH
Q @ Frequency45@10MHz
Frequency - Self Resonant41MHz
Tolerance±10%
Current Rating30mA
DC Resistance(DCR)800mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLI2012F-3R3KT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MLI2012F-3R3KT Documents

MLI2012F-3R3KT datasheets or manufacturer documentation.

Datasheet: MLI2012F-3R3KT Datasheet (PDF)

MLI2012F-3R3KT Schematic Symbol & PCB Footprint

The MLI2012F-3R3KT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.