Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. RS606-101N011CRB
RS606-101N011CRB - 1
RS606-101N011CRB - 2
RS606-101N011CRB - 3
RS606-101N011CRB - 4
Extended1/4
* Images are for reference only
RS606-101N011CRB
Attributes
Value
Manufacturer
HCTL
MFR.Part #
RS606-101N011CRB
JLCPCB Part #
C2885788
Package
插件,30.5x13.5mm
Description
- O -25℃~+85℃ 10000 times 13.5mm 16A 20mm 250V 30.5mm Concave Bend PC Pin Red SPST 插件,30.5x13.5mm Rocker Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerHCTL
Package插件,30.5x13.5mm
Operating Temperature-25℃~+85℃
Actuator ColorRed
Termination StylePC Pin
Actuator TypeConcave Bend
Current Rating16A
Switch Height20mm
CircuitSPST
Length30.5mm
Life10000 times
Width13.5mm
Actuator Identifier- O
Voltage Rating (AC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. RS606-101N011CRB
RS606-101N011CRB

* Images are for reference only

RS606-101N011CRB

Extended
Manufacturer

HCTL

MFR.Part #
RS606-101N011CRB
JLCPCB Part #
C2885788
Package
插件,30.5x13.5mm
Description
- O -25℃~+85℃ 10000 times 13.5mm 16A 20mm 250V 30.5mm Concave Bend PC Pin Red SPST 插件,30.5x13.5mm Rocker Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RS606-101N011CRB

* Images are for reference only

RS606-101N011CRB
Extended
Manufacturer

HCTL

MFR.Part #
RS606-101N011CRB
JLCPCB Part #
C2885788
Package
插件,30.5x13.5mm
Description
- O -25℃~+85℃ 10000 times 13.5mm 16A 20mm 250V 30.5mm Concave Bend PC Pin Red SPST 插件,30.5x13.5mm Rocker Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RS606-101N011CRB Specifications

RS606-101N011CRB technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerHCTL
Package插件,30.5x13.5mm
Operating Temperature-25℃~+85℃
Actuator ColorRed
Termination StylePC Pin
Actuator TypeConcave Bend
Current Rating16A
Switch Height20mm
CircuitSPST
Length30.5mm
Life10000 times
Width13.5mm
Actuator Identifier- O
Voltage Rating (AC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS606-101N011CRB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RS606-101N011CRB Documents

RS606-101N011CRB datasheets or manufacturer documentation.

Datasheet: RS606-101N011CRB Datasheet (PDF)

RS606-101N011CRB Schematic Symbol & PCB Footprint

The RS606-101N011CRB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.