TC-1102N-A-Y-R
Extended
* Images are for reference only
TC-1102N-A-Y-R
Attributes
Value
Manufacturer
MFR.Part #
TC-1102N-A-Y-R
JLCPCB Part #
C2885306
Package
Plugin
Description
-30℃~+85℃ 12V 15mm 1N 300,000 Cycles 50mA 6mm 6mm Black No Right Angle Round Button SPST With Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerXKB Connection
PackagePlugin
Operating Temperature-30℃~+85℃
Contact Current50mA
Voltage Rating12V
Actuator StyleRound Button
with BracketWith Bracket
Switch Height15mm
CircuitSPST
Mounting TypeRight Angle
Actuator/Cap ColorBlack
Operating Force1N
Length6mm
Life300,000 Cycles
With LampNo
Width6mm