Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS13E05L7
SS13E05L7
Extended
* Images are for reference only
SS13E05L7
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
SS13E05L7
JLCPCB Part #
C2884811
Package
Plugin
Description
-40℃~+85℃ 10000 times 16.6mm 300mA 50V 6.1mm 8.5mm Black PC Pin Rectangular Columnar SP3T Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
PackagePlugin
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating50V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitSP3T
Switch Height8.5mm
Actuator Length2.5mm
Mounting TypeThrough Hole
Operating Force250gf
Length16.6mm
Contact MaterialBrass
Life10000 times
Width6.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS13E05L7
SS13E05L7

* Images are for reference only

SS13E05L7

Extended
Manufacturer

XKB Connection

MFR.Part #
SS13E05L7
JLCPCB Part #
C2884811
Package
Plugin
Description
-40℃~+85℃ 10000 times 16.6mm 300mA 50V 6.1mm 8.5mm Black PC Pin Rectangular Columnar SP3T Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS13E05L7

* Images are for reference only

SS13E05L7
Extended
Manufacturer

XKB Connection

MFR.Part #
SS13E05L7
JLCPCB Part #
C2884811
Package
Plugin
Description
-40℃~+85℃ 10000 times 16.6mm 300mA 50V 6.1mm 8.5mm Black PC Pin Rectangular Columnar SP3T Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS13E05L7 Specifications

SS13E05L7 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
PackagePlugin
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating50V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitSP3T
Switch Height8.5mm
Actuator Length2.5mm
Mounting TypeThrough Hole
Operating Force250gf
Length16.6mm
Contact MaterialBrass
Life10000 times
Width6.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS13E05L7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS13E05L7 Documents

SS13E05L7 datasheets or manufacturer documentation.

Datasheet: SS13E05L7 Datasheet (PDF)

SS13E05L7 Schematic Symbol & PCB Footprint

The SS13E05L7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.