Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK22D15L5
SK22D15L5 - 1
SK22D15L5 - 2
SK22D15L5 - 3
SK22D15L5 - 4
Extended1/4
* Images are for reference only
SK22D15L5
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
SK22D15L5
JLCPCB Part #
C2884795
Package
插件,14.6x7.1mm
Description
-40℃~+85℃ 10,000 cycles 11.8mm 14.6mm 3A 50V 7.1mm Black DPDT PC Pin Rectangular Columnar 插件,14.6x7.1mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
Package插件,14.6x7.1mm
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating50V
Termination StylePC Pin
Current Rating3A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height11.8mm
CircuitDPDT
Actuator Length2mm
Mounting TypeRight Angle
Length14.6mm
Contact Material磷青铜
Life10000 times
Width7.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK22D15L5
SK22D15L5

* Images are for reference only

SK22D15L5

Extended
Manufacturer

XKB Connection

MFR.Part #
SK22D15L5
JLCPCB Part #
C2884795
Package
插件,14.6x7.1mm
Description
-40℃~+85℃ 10,000 cycles 11.8mm 14.6mm 3A 50V 7.1mm Black DPDT PC Pin Rectangular Columnar 插件,14.6x7.1mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK22D15L5

* Images are for reference only

SK22D15L5
Extended
Manufacturer

XKB Connection

MFR.Part #
SK22D15L5
JLCPCB Part #
C2884795
Package
插件,14.6x7.1mm
Description
-40℃~+85℃ 10,000 cycles 11.8mm 14.6mm 3A 50V 7.1mm Black DPDT PC Pin Rectangular Columnar 插件,14.6x7.1mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK22D15L5 Specifications

SK22D15L5 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
Package插件,14.6x7.1mm
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating50V
Termination StylePC Pin
Current Rating3A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height11.8mm
CircuitDPDT
Actuator Length2mm
Mounting TypeRight Angle
Length14.6mm
Contact Material磷青铜
Life10000 times
Width7.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK22D15L5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SK22D15L5 Documents

SK22D15L5 datasheets or manufacturer documentation.

Datasheet: SK22D15L5 Datasheet (PDF)

SK22D15L5 Schematic Symbol & PCB Footprint

The SK22D15L5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.