Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-3380S-L1
SS-3380S-L1 - 1
SS-3380S-L1 - 2
SS-3380S-L1 - 3
SS-3380S-L1 - 4
Extended1/4
* Images are for reference only
SS-3380S-L1
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
SS-3380S-L1
JLCPCB Part #
C2884760
Package
SMD,7.1x4mm
Description
-40℃~+85℃ 10000 times 12V 2.5mm 4mm 50mA 7.1mm Black DP6T Rectangular Columnar SMD(SMT) Tab Surface Mount, Right Angle SMD,7.1x4mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
PackageSMD,7.1x4mm
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating12V
Termination StyleSMD(SMT) Tab
Current Rating50mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitDouble pole six throw
Switch Height2.5mm
Actuator Length1.5mm
Mounting TypeSurface Mount, Right Angle
Operating Force200gf
Length7.1mm
Contact Material磷青铜
Life10000 times
Width4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-3380S-L1
SS-3380S-L1

* Images are for reference only

SS-3380S-L1

Extended
Manufacturer

XKB Connection

MFR.Part #
SS-3380S-L1
JLCPCB Part #
C2884760
Package
SMD,7.1x4mm
Description
-40℃~+85℃ 10000 times 12V 2.5mm 4mm 50mA 7.1mm Black DP6T Rectangular Columnar SMD(SMT) Tab Surface Mount, Right Angle SMD,7.1x4mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-3380S-L1

* Images are for reference only

SS-3380S-L1
Extended
Manufacturer

XKB Connection

MFR.Part #
SS-3380S-L1
JLCPCB Part #
C2884760
Package
SMD,7.1x4mm
Description
-40℃~+85℃ 10000 times 12V 2.5mm 4mm 50mA 7.1mm Black DP6T Rectangular Columnar SMD(SMT) Tab Surface Mount, Right Angle SMD,7.1x4mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-3380S-L1 Specifications

SS-3380S-L1 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
PackageSMD,7.1x4mm
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating12V
Termination StyleSMD(SMT) Tab
Current Rating50mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitDouble pole six throw
Switch Height2.5mm
Actuator Length1.5mm
Mounting TypeSurface Mount, Right Angle
Operating Force200gf
Length7.1mm
Contact Material磷青铜
Life10000 times
Width4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS-3380S-L1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS-3380S-L1 Documents

SS-3380S-L1 datasheets or manufacturer documentation.

Datasheet: SS-3380S-L1 Datasheet (PDF)

SS-3380S-L1 Schematic Symbol & PCB Footprint

The SS-3380S-L1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.