Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. X9555WVS-2x06A-6TV01
X9555WVS-2x06A-6TV01 - 1
X9555WVS-2x06A-6TV01 - 2
X9555WVS-2x06A-6TV01 - 3
Extended1/3
* Images are for reference only
X9555WVS-2x06A-6TV01
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
X9555WVS-2x06A-6TV01
JLCPCB Part #
C2884456
Package
SMD,P=2.54mm
Description
SMD,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerXKB Connection
PackageSMD,P=2.54mm
Operating Temperature-40℃~+125℃
Number of Positions or Pins2x6P
Number of Rows2
Voltage Rating (Max)250V
Contact PlatingGold
Connector TypeIDC Header
Current Rating3A
Contact MaterialBrass
Pitch2.54mm
Holder TypeSurface Mount,Vertical
Row Spacing2.54mm
Height Above Board27.8mm
Number of PINs Per Row6
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. X9555WVS-2x06A-6TV01
X9555WVS-2x06A-6TV01

* Images are for reference only

X9555WVS-2x06A-6TV01

Extended
Manufacturer

XKB Connection

MFR.Part #
X9555WVS-2x06A-6TV01
JLCPCB Part #
C2884456
Package
SMD,P=2.54mm
Description
SMD,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X9555WVS-2x06A-6TV01

* Images are for reference only

X9555WVS-2x06A-6TV01
Extended
Manufacturer

XKB Connection

MFR.Part #
X9555WVS-2x06A-6TV01
JLCPCB Part #
C2884456
Package
SMD,P=2.54mm
Description
SMD,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X9555WVS-2x06A-6TV01 Specifications

X9555WVS-2x06A-6TV01 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerXKB Connection
PackageSMD,P=2.54mm
Operating Temperature-40℃~+125℃
Number of Positions or Pins2x6P
Number of Rows2
Voltage Rating (Max)250V
Contact PlatingGold
Connector TypeIDC Header
Current Rating3A
Contact MaterialBrass
Pitch2.54mm
Holder TypeSurface Mount,Vertical
Row Spacing2.54mm
Height Above Board27.8mm
Number of PINs Per Row6
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X9555WVS-2x06A-6TV01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X9555WVS-2x06A-6TV01 Documents

X9555WVS-2x06A-6TV01 datasheets or manufacturer documentation.

Datasheet: X9555WVS-2x06A-6TV01 Datasheet (PDF)

X9555WVS-2x06A-6TV01 Schematic Symbol & PCB Footprint

The X9555WVS-2x06A-6TV01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.