Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. X9127FVS-16A-6TSNRE
X9127FVS-16A-6TSNRE - 1
X9127FVS-16A-6TSNRE - 2
X9127FVS-16A-6TSNRE - 3
X9127FVS-16A-6TSNRE - 4
Extended1/4
* Images are for reference only
X9127FVS-16A-6TSNRE
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
X9127FVS-16A-6TSNRE
JLCPCB Part #
C2884269
Package
SMD,P=1.27mm(Staggered pins)
Description
-40℃~+105℃ 1.27mm 16P 1A 2 2x8P 500V 8 Brass PA9T Surface Mount,Vertical Tin UL94V-0 SMD,P=1.27mm(交错脚) Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerXKB Connection
PackageSMD,P=1.27mm(Staggered pins)
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating500V
ColorRed
Current Rating1A
Pins Structure2x8P
Mounting TypeSurface Mount,Vertical
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board6.9mm
Contact PlatingTin
Number of Pins16P
Pitch1.27mm
Contact MaterialBrass
Z-Height of the Board5.25mm
Plastic MaterialPA9T
Number of PINs Per Row8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. X9127FVS-16A-6TSNRE
X9127FVS-16A-6TSNRE

* Images are for reference only

X9127FVS-16A-6TSNRE

Extended
Manufacturer

XKB Connection

MFR.Part #
X9127FVS-16A-6TSNRE
JLCPCB Part #
C2884269
Package
SMD,P=1.27mm(Staggered pins)
Description
-40℃~+105℃ 1.27mm 16P 1A 2 2x8P 500V 8 Brass PA9T Surface Mount,Vertical Tin UL94V-0 SMD,P=1.27mm(交错脚) Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X9127FVS-16A-6TSNRE

* Images are for reference only

X9127FVS-16A-6TSNRE
Extended
Manufacturer

XKB Connection

MFR.Part #
X9127FVS-16A-6TSNRE
JLCPCB Part #
C2884269
Package
SMD,P=1.27mm(Staggered pins)
Description
-40℃~+105℃ 1.27mm 16P 1A 2 2x8P 500V 8 Brass PA9T Surface Mount,Vertical Tin UL94V-0 SMD,P=1.27mm(交错脚) Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X9127FVS-16A-6TSNRE Specifications

X9127FVS-16A-6TSNRE technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerXKB Connection
PackageSMD,P=1.27mm(Staggered pins)
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating500V
ColorRed
Current Rating1A
Pins Structure2x8P
Mounting TypeSurface Mount,Vertical
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board6.9mm
Contact PlatingTin
Number of Pins16P
Pitch1.27mm
Contact MaterialBrass
Z-Height of the Board5.25mm
Plastic MaterialPA9T
Number of PINs Per Row8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X9127FVS-16A-6TSNRE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X9127FVS-16A-6TSNRE Documents

X9127FVS-16A-6TSNRE datasheets or manufacturer documentation.

Datasheet: X9127FVS-16A-6TSNRE Datasheet (PDF)

X9127FVS-16A-6TSNRE Schematic Symbol & PCB Footprint

The X9127FVS-16A-6TSNRE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.