


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=1.27mm(Staggered pins) | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 500V | |
| Color | Red | |
| Current Rating | 1A | |
| Pins Structure | 1x41P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 6.9mm | |
| Contact Plating | Tin | |
| Number of Pins | 4P | |
| Pitch | 1.27mm | |
| Contact Material | Brass | |
| Z-Height of the Board | 5.25mm | |
| Plastic Material | PA9T | |
| Number of PINs Per Row | 41 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X9127FVS-04A-6TSNRE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=1.27mm(Staggered pins) | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 500V | |
| Color | Red | |
| Current Rating | 1A | |
| Pins Structure | 1x41P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 6.9mm | |
| Contact Plating | Tin | |
| Number of Pins | 4P | |
| Pitch | 1.27mm | |
| Contact Material | Brass | |
| Z-Height of the Board | 5.25mm | |
| Plastic Material | PA9T | |
| Number of PINs Per Row | 41 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X9127FVS-04A-6TSNRE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X9127FVS-04A-6TSNRE datasheets or manufacturer documentation.
Datasheet: X9127FVS-04A-6TSNRE Datasheet (PDF)
The X9127FVS-04A-6TSNRE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.