



- Manufacturer
- MFR.Part #
- X1511WVS-14HF-LPSW
- JLCPCB Part #
- C2882025
- Package
- SMD,P=1.5mm
- Description
- -55℃~+105℃ 1 1.5mm 14 14P 1x14P 350V 3A Brass LCP Light beige Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=1.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 350V | |
| Color | Light beige | |
| Current Rating | 3A | |
| Pins Structure | 1x14P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22.3mm | |
| Contact Plating | Tin | |
| Number of Pins | 14P | |
| Contact Material | Brass | |
| Pitch | 1.5mm | |
| Z-Height of the Board | 6.2mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 14 |

* Images are for reference only
X1511WVS-14HF-LPSW
Extended- Manufacturer
- MFR.Part #
- X1511WVS-14HF-LPSW
- JLCPCB Part #
- C2882025
- Package
- SMD,P=1.5mm
- Description
- -55℃~+105℃ 1 1.5mm 14 14P 1x14P 350V 3A Brass LCP Light beige Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- X1511WVS-14HF-LPSW
- JLCPCB Part #
- C2882025
- Package
- SMD,P=1.5mm
- Description
- -55℃~+105℃ 1 1.5mm 14 14P 1x14P 350V 3A Brass LCP Light beige Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X1511WVS-14HF-LPSW Specifications
X1511WVS-14HF-LPSW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=1.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 350V | |
| Color | Light beige | |
| Current Rating | 3A | |
| Pins Structure | 1x14P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22.3mm | |
| Contact Plating | Tin | |
| Number of Pins | 14P | |
| Contact Material | Brass | |
| Pitch | 1.5mm | |
| Z-Height of the Board | 6.2mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 14 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X1511WVS-14HF-LPSW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X1511WVS-14HF-LPSW Documents
X1511WVS-14HF-LPSW datasheets or manufacturer documentation.
Datasheet: X1511WVS-14HF-LPSW Datasheet (PDF)
X1511WVS-14HF-LPSW Schematic Symbol & PCB Footprint
The X1511WVS-14HF-LPSW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.