Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. APM32F103TBU7
APM32F103TBU7 - 1
APM32F103TBU7 - 2
APM32F103TBU7 - 3
Extended1/3
* Images are for reference only
APM32F103TBU7
Attributes
Value
Manufacturer
Geehy
MFR.Part #
APM32F103TBU7
JLCPCB Part #
C2880478
Package
QFN-36(6x6)
Description
128KB 12bit 26 2V~3.6V 96MHz ARM Cortex-M3 FLASH QFN-36(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerGeehy
PackageQFN-36(6x6)
Operating Temperature-40℃~+105℃
CPU Maximum Speed96MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2V~3.6V
RAM Size36KB
Core Size32 Bit
CPU CoreARM Cortex-M3
Number of I/O26
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. APM32F103TBU7
APM32F103TBU7

* Images are for reference only

APM32F103TBU7

Extended
Manufacturer

Geehy

MFR.Part #
APM32F103TBU7
JLCPCB Part #
C2880478
Package
QFN-36(6x6)
Description
128KB 12bit 26 2V~3.6V 96MHz ARM Cortex-M3 FLASH QFN-36(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APM32F103TBU7

* Images are for reference only

APM32F103TBU7
Extended
Manufacturer

Geehy

MFR.Part #
APM32F103TBU7
JLCPCB Part #
C2880478
Package
QFN-36(6x6)
Description
128KB 12bit 26 2V~3.6V 96MHz ARM Cortex-M3 FLASH QFN-36(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APM32F103TBU7 Specifications

APM32F103TBU7 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerGeehy
PackageQFN-36(6x6)
Operating Temperature-40℃~+105℃
CPU Maximum Speed96MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2V~3.6V
RAM Size36KB
Core Size32 Bit
CPU CoreARM Cortex-M3
Number of I/O26
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APM32F103TBU7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APM32F103TBU7 Documents

APM32F103TBU7 datasheets or manufacturer documentation.

Datasheet: APM32F103TBU7 Datasheet (PDF)

APM32F103TBU7 Schematic Symbol & PCB Footprint

The APM32F103TBU7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.