Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. LT269
LT269 - 1
LT269 - 2
LT269 - 3
Extended1/3
* Images are for reference only
LT269
Attributes
Value
Manufacturer
Levetop
MFR.Part #
LT269
JLCPCB Part #
C2880471
Package
QFN-48-EP(6x6)
Description
-40℃~+85℃ 120MHz 15mA 300mW 3V~3.6V 6uA Built-in oscillator SPI QFN-48-EP(6x6) LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerLevetop
PackageQFN-48-EP(6x6)
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
Frequency120MHz
Quiescent Current6uA
FeaturesBuilt-in oscillator
Pd - Power Dissipation300mW
Current - Supply15mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. LT269
LT269

* Images are for reference only

LT269

Extended
Manufacturer

Levetop

MFR.Part #
LT269
JLCPCB Part #
C2880471
Package
QFN-48-EP(6x6)
Description
-40℃~+85℃ 120MHz 15mA 300mW 3V~3.6V 6uA Built-in oscillator SPI QFN-48-EP(6x6) LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT269

* Images are for reference only

LT269
Extended
Manufacturer

Levetop

MFR.Part #
LT269
JLCPCB Part #
C2880471
Package
QFN-48-EP(6x6)
Description
-40℃~+85℃ 120MHz 15mA 300mW 3V~3.6V 6uA Built-in oscillator SPI QFN-48-EP(6x6) LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT269 Specifications

LT269 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerLevetop
PackageQFN-48-EP(6x6)
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
Frequency120MHz
Quiescent Current6uA
FeaturesBuilt-in oscillator
Pd - Power Dissipation300mW
Current - Supply15mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT269. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LT269 Documents

LT269 datasheets or manufacturer documentation.

Datasheet: LT269 Datasheet (PDF)

LT269 Schematic Symbol & PCB Footprint

The LT269 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.