



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Shanghai Prisemi Elec | |
| Package | SOT-23-6L | |
| Type | Load Switch | |
| Voltage - Supply | 3.5V~32V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 1.2A | |
| Features | Overvoltage Protection、Output discharge function、Under-voltage lockout、Overcurrent Protection、Over temperature protection | |
| RDS(on) | 200mΩ | |
| Control Input Logic | Active Low |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P14C1S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Shanghai Prisemi Elec | |
| Package | SOT-23-6L | |
| Type | Load Switch | |
| Voltage - Supply | 3.5V~32V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 1.2A | |
| Features | Overvoltage Protection、Output discharge function、Under-voltage lockout、Overcurrent Protection、Over temperature protection | |
| RDS(on) | 200mΩ | |
| Control Input Logic | Active Low |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P14C1S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P14C1S datasheets or manufacturer documentation.
Datasheet: P14C1S Datasheet (PDF)
The P14C1S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.