Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. VP3681DNG10
VP3681DNG10 - 1
VP3681DNG10 - 2
VP3681DNG10 - 3
Extended1/3
* Images are for reference only
VP3681DNG10
Attributes
Value
Manufacturer
VIVA
MFR.Part #
VP3681DNG10
JLCPCB Part #
C2880292
Package
DFN-10-EP(3x3)
Description
-40℃~+85℃@(TA) 1 2.97V~60V 475kHz Adjustable Boost Boost、Buck-Boost、Flyback External DFN-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerVIVA
PackageDFN-10-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching475kHz
Voltage - Supply2.97V~60V
Output TypeAdjustable
Quiescent Current3.3mA
FeaturesOvercurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、External compensation
Switch tube (built-in/external)External
TopologyBoost、Buck-Boost、Flyback
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. VP3681DNG10
VP3681DNG10

* Images are for reference only

VP3681DNG10

Extended
Manufacturer

VIVA

MFR.Part #
VP3681DNG10
JLCPCB Part #
C2880292
Package
DFN-10-EP(3x3)
Description
-40℃~+85℃@(TA) 1 2.97V~60V 475kHz Adjustable Boost Boost、Buck-Boost、Flyback External DFN-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VP3681DNG10

* Images are for reference only

VP3681DNG10
Extended
Manufacturer

VIVA

MFR.Part #
VP3681DNG10
JLCPCB Part #
C2880292
Package
DFN-10-EP(3x3)
Description
-40℃~+85℃@(TA) 1 2.97V~60V 475kHz Adjustable Boost Boost、Buck-Boost、Flyback External DFN-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VP3681DNG10 Specifications

VP3681DNG10 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerVIVA
PackageDFN-10-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching475kHz
Voltage - Supply2.97V~60V
Output TypeAdjustable
Quiescent Current3.3mA
FeaturesOvercurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、External compensation
Switch tube (built-in/external)External
TopologyBoost、Buck-Boost、Flyback
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VP3681DNG10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VP3681DNG10 Documents

VP3681DNG10 datasheets or manufacturer documentation.

Datasheet: VP3681DNG10 Datasheet (PDF)

VP3681DNG10 Schematic Symbol & PCB Footprint

The VP3681DNG10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.