BCT0104EGD-TR - 1
BCT0104EGD-TR - 2
BCT0104EGD-TR - 3
BCT0104EGD-TR - 4
Extended1/4
* Images are for reference only
BCT0104EGD-TR
Attributes
Value
Manufacturer
MFR.Part #
BCT0104EGD-TR
JLCPCB Part #
C2880273
Package
QFN-14-EP(3.5x3.5)
Description
-40℃~+85℃ 1.65V~5.5V 2.3V~5.5V 24Mbps 4 Auto Direction Detection、Power-Off Protection Bidirectional Tri-State QFN-14-EP(3.5x3.5) Translators, Level Shifters ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Translators, Level Shifters
ManufacturerBROADCHIP
PackageQFN-14-EP(3.5x3.5)
Operating Temperature-40℃~+85℃
Output TypeTri-State
Translator TypeLevel translator
Voltage - Supply(VCCA)1.65V~5.5V
Data Rate24Mbps
Voltage - Supply(VCCB)2.3V~5.5V
Channel TypeBidirectional
FeaturesAutomatic direction detection、Output enable high-impedance、Integrated pull-up resistor
Number of Circuits4
InterfaceI2C、Single bus