


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD-6P,3.1x3.3mm | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:500V、G:500V、B:500V | |
| Installation Method | Top-mount | |
| Height | 1.82mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| Luminous Intensity - B | 377mcd~710mcd | |
| Forward Voltage(Vf) - B | 2.85V | |
| Peak Wavelength - B | 462nm | |
| Forward Voltage(Vf) - G | 2.65V | |
| Dominant Wavelength - B | 467nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1902mcd~2800mcd | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 800mcd~1250mcd | |
| Forward Voltage(Vf) - R | 25V | |
| Peak Wavelength - R | 634nm | |
| Dominant Wavelength - G | 532nm | |
| Dominant Wavelength - R | 621nm | |
| Peak Wavelength - G | 526nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TWTZ-L1-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD-6P,3.1x3.3mm | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:500V、G:500V、B:500V | |
| Installation Method | Top-mount | |
| Height | 1.82mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| Luminous Intensity - B | 377mcd~710mcd | |
| Forward Voltage(Vf) - B | 2.85V | |
| Peak Wavelength - B | 462nm | |
| Forward Voltage(Vf) - G | 2.65V | |
| Dominant Wavelength - B | 467nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1902mcd~2800mcd | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 800mcd~1250mcd | |
| Forward Voltage(Vf) - R | 25V | |
| Peak Wavelength - R | 634nm | |
| Dominant Wavelength - G | 532nm | |
| Dominant Wavelength - R | 621nm | |
| Peak Wavelength - G | 526nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TWTZ-L1-B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TWTZ-L1-B datasheets or manufacturer documentation.
Datasheet: KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TWTZ-L1-B Datasheet (PDF)
The KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TWTZ-L1-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.