Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 79L12
79L12 - 1
79L12 - 2
79L12 - 3
Extended1/3
* Images are for reference only
79L12
Attributes
Value
Manufacturer
CBI
MFR.Part #
79L12
JLCPCB Part #
C2880154
Package
SOT-89-3
Description
0℃~+150℃@(Tj) 1 1.7V 100mA 12V 27V 42dB@(120Hz) 6.5mA 80uV Fixed Negative SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerCBI
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)42dB@(120Hz)
standby current6.5mA
Operating Temperature0℃~+150℃@(Tj)
Noise80uV
Output TypeFixed
Voltage - Supply27V
Output Current100mA
Output ConfigurationNegative
Output Voltage12V
Voltage Dropout1.7V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 79L12
79L12

* Images are for reference only

79L12

Extended
Manufacturer

CBI

MFR.Part #
79L12
JLCPCB Part #
C2880154
Package
SOT-89-3
Description
0℃~+150℃@(Tj) 1 1.7V 100mA 12V 27V 42dB@(120Hz) 6.5mA 80uV Fixed Negative SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

79L12

* Images are for reference only

79L12
Extended
Manufacturer

CBI

MFR.Part #
79L12
JLCPCB Part #
C2880154
Package
SOT-89-3
Description
0℃~+150℃@(Tj) 1 1.7V 100mA 12V 27V 42dB@(120Hz) 6.5mA 80uV Fixed Negative SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

79L12 Specifications

79L12 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerCBI
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)42dB@(120Hz)
standby current6.5mA
Operating Temperature0℃~+150℃@(Tj)
Noise80uV
Output TypeFixed
Voltage - Supply27V
Output Current100mA
Output ConfigurationNegative
Output Voltage12V
Voltage Dropout1.7V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 79L12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

79L12 Documents

79L12 datasheets or manufacturer documentation.

Datasheet: 79L12 Datasheet (PDF)

79L12 Schematic Symbol & PCB Footprint

The 79L12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.